Part Details for 2821-4-00-80-00-00-07-0 by Mill-Max Mfg Corp
Overview of 2821-4-00-80-00-00-07-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-821NR | Coilcraft Inc | Power inductor, dual-wound, 20/30% tol, SMT, RoHS, lead-free, halogen-free | |
7M2-821 | Coilcraft Inc | Variable Inductor, 0.738uH Min, 0.902uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LPD4012-821NRB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 2821-4-00-80-00-00-07-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M2319
|
Newark | Standard Solder Terminal/Bulk |Mill-Max 2821-4-00-80-00-00-07-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5010 / $1.4300 | Buy Now |
DISTI #
2821-4-00-80-00-00-07-0-ND
|
DigiKey | TERM TURRET SNG Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.7538 / $1.5700 | Buy Now |
DISTI #
575-2821400800000
|
Mouser Electronics | IC & Component Sockets 200u SN OVER NI RoHS: Compliant | 749 |
|
$0.7350 / $1.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.6920 | Buy Now |
DISTI #
000000000001645140
|
Sager | IC & Component Sockets 200u SN OVER NI Min Qty: 1000 | 0 |
|
$0.3359 / $1.5200 | Buy Now |
Part Details for 2821-4-00-80-00-00-07-0
2821-4-00-80-00-00-07-0 CAD Models
2821-4-00-80-00-00-07-0 Part Data Attributes
|
2821-4-00-80-00-00-07-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
2821-4-00-80-00-00-07-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TURRET TERMINAL |
Alternate Parts for 2821-4-00-80-00-00-07-0
This table gives cross-reference parts and alternative options found for 2821-4-00-80-00-00-07-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2821-4-00-80-00-00-07-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2821-4-00-50-00-00-07-0 | PCB Terminal | Mill-Max Mfg Corp | 2821-4-00-80-00-00-07-0 vs 2821-4-00-50-00-00-07-0 |