Part Details for 282100-003 by TE Connectivity
Overview of 282100-003 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92821-000LF | Amphenol Communications Solutions | Header, Top Mount without Locator, D/D(136Pins), R/A, 5V, 0mm s/o | |
54121-811282100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
54112-112282100LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 282100-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0311-22-9-US
|
Heilind Electronics | 282100-003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0311-22-9-US RoHS: Compliant | 0 |
|
$0.7980 / $2.1800 | Buy Now |
DISTI #
66752518
|
Verical | High Performance Cable 22AWG 1.82mm Tinned Copper White 2500VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 180 |
|
$2.7707 / $9.4205 | Buy Now |
DISTI #
RYC44A0311-22-9-US
|
Interstate Connecting Components | 282100-003 | 0 |
|
Buy Now | |
|
Master Electronics | 44A0311-22-9-US RoHS: Compliant | 0 |
|
$0.7980 / $2.1800 | Buy Now |