-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T0425
|
Newark | Rf/Coaxial, 1.0/2.3 Din Jack, Straight, 75 Ohm, Connector Type:1.0/2.3 Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:75Ohm, Coaxial Cable Types:-, Contact Material:Brass, Frequency Max:3Ghz Rohs Compliant: Yes |Amphenol Rf 282121-75 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.1700 | Buy Now |
DISTI #
ACX1785-ND
|
DigiKey | CONN 1.0/2.3 RCPT STR 75 OHM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$7.0910 / $11.9000 | Buy Now |
DISTI #
70282578
|
RS | 1.0/2.3 Straight PCB Jack, Thru-Hole, 75 Ohm, Bulkhead | Amphenol RF 282121-75 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2400 / $9.0600 | RFQ |
DISTI #
AMR282121-75
|
Heilind Electronics | 1.0/2.3 STRAIGHT PCB JACK, THR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Connector - 1.0/2.3 Straight PCB Jack Through Hole 75 Ohms Bulkhead RoHS: Compliant |
1525 In Stock |
|
$5.9300 / $11.4900 | Buy Now |
DISTI #
62156171
|
Verical | Conn 1.0/2.3 0Hz to 4GHz 75Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 5 Package Multiple: 5 Date Code: 2150 | Americas - 1525 |
|
$7.1395 / $14.8067 | Buy Now |
DISTI #
24090562
|
Verical | Conn 1.0/2.3 0Hz to 4GHz 75Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 9 Package Multiple: 1 | Americas - 100 |
|
$8.3194 / $9.4198 | Buy Now |
DISTI #
282121-75
|
TME | Socket, coaxial, female, straight, 75Ω, THT, -65÷165°C, 4GHz Min Qty: 1 | 0 |
|
$7.5900 / $10.7800 | RFQ |
DISTI #
AMR282121-75
|
Interstate Connecting Components | 1.0/2.3 STRAIGHT PCB JACK, THR | 0 |
|
Buy Now | |
|
Powell Electronics | 1.0-2.3 Straight PCB Jack 75 Ohm Bulkhea Min Qty: 100 | 96 |
|
$6.3000 / $7.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy