Part Details for 282165-1 by TE Connectivity
Overview of 282165-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282165-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-282165-1TR-ND
|
DigiKey | POS.LOCK RCPT CONT FLAG Min Qty: 204000 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
282165-1-ND
|
DigiKey | POS.LOCK RCPT CONT FLAG Min Qty: 204000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1029 | Buy Now |
DISTI #
282165-1
|
Avnet Americas | AMP282165-1 - Tape and Reel (Alt: 282165-1) RoHS: Compliant Min Qty: 204000 Package Multiple: 6000 Container: Reel | 0 |
|
$0.1090 | Buy Now |
DISTI #
571-282165-1
|
Mouser Electronics | Headers & Wire Housings POS.LOCK RCPT CONT FLAG RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 204000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.0969 | Buy Now |
DISTI #
AMP282165-1
|
Heilind Electronics | POS.LOCK RCPT CONT FLAG | Americas - 0 in Stock |
|
$0.1211 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1044 / $0.3063 | Buy Now |
DISTI #
AMP282165-1
|
Interstate Connecting Components | POS.LOCK RCPT CONT FLAG | 0 |
|
$0.1211 | Buy Now |
DISTI #
282165-1
|
Avnet Abacus | AMP282165-1 (Alt: 282165-1) RoHS: Compliant Min Qty: 204000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1044 / $0.3063 | Buy Now |