Part Details for 2821722-4 by TE Connectivity
Overview of 2821722-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2821722-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126601-ND
|
DigiKey | CBL ASSY IFP PL TO LEC RCP 1.53' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$101.1500 | Buy Now |
DISTI #
2821722-4
|
Avnet Americas | Cable Assembly Chip-Connect 0.465m 28POS IFB ST Plug to 54POS LEC 54B ST Receptacle - Bulk (Alt: 2821722-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 4 Days Container: Bulk | 0 |
|
$129.2838 / $155.5788 | Buy Now |
DISTI #
571-2821722-4
|
Mouser Electronics | Specialized Cables IFP B/INV LEC STR CBL ASSY 1PORT 465MM RoHS: Compliant | 0 |
|
$133.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$128.9000 | Buy Now |
DISTI #
AMP2821722-4
|
Heilind Electronics | IFP/LEC CBL ASSY 1 PORT TYPE B | Americas - 0 in Stock |
|
$161.1214 | Buy Now |
|
Onlinecomponents.com | IFP ASSEMBLY, TYPE B,STRAIGHT EXIT 1-PORT, INVERTED. RoHS: Compliant | 0 |
|
$138.8700 / $407.5700 | Buy Now |
DISTI #
AMP2821722-4
|
Interstate Connecting Components | IFP/LEC CBL ASSY 1 PORT TYPE B | 0 |
|
$161.1214 | Buy Now |
|
Master Electronics | IFP ASSEMBLY, TYPE B,STRAIGHT EXIT 1-PORT, INVERTED. RoHS: Compliant | 0 |
|
$138.8700 / $407.5700 | Buy Now |
Part Details for 2821722-4
2821722-4 CAD Models
2821722-4 Part Data Attributes
|
2821722-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2821722-4
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 4 Days | |
Connector Side1 | CHIPCONNECT | |
Connector Side2 | CHIPCONNECT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.465 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |