Part Details for 2821725-2 by TE Connectivity
Overview of 2821725-2 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2821725-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2821725-2
|
Avnet Americas | Cable Assembly Mid-Board Copper 0.37m 54 Position LEC Receptacle to 28 Position IFP Plug - Bulk (Alt: 2821725-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 2821725-2
2821725-2 CAD Models
2821725-2 Part Data Attributes
|
2821725-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2821725-2
TE Connectivity
Cable Assembly
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Side1 | CHIPCONNECT | |
Connector Side2 | CHIPCONNECT | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.051 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Length | 0.37 mm | |
MIL Conformance | NO | |
Number of Conductors | 16 | |
Shielding | NO | |
Wire Gauge | 30 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |