-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC 0.3-0.8MM2 BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6978
|
Newark | Terminals Fastin-On Rcpt .250 Srs |Amp Te Connectivity 282178-1 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 36000 |
|
$0.0880 | Buy Now |
DISTI #
17R9247
|
Newark | Fastin-On Rcpt .250 Srs |Amp Te Connectivity 282178-1 Min Qty: 67500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 | Buy Now |
DISTI #
2266-282178-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 4500 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
36000 In Stock |
|
$0.0780 / $0.0810 | Buy Now |
DISTI #
282178-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 4500 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0679 | Buy Now |
DISTI #
282178-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP Pre-Tin Strip - Tape and Reel (Alt: 282178-1) RoHS: Compliant Min Qty: 67500 Package Multiple: 13500 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.0719 | Buy Now |
DISTI #
571-282178-1
|
Mouser Electronics | Terminals FASTIN-ON RCPT .250 SRS RoHS: Compliant | 0 |
|
$0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 67500 Package Multiple: 13500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.0639 | Buy Now |
DISTI #
AMP282178-1
|
Heilind Electronics | FF 250 REC 0.3-0.8MM2 BR | Americas - 0 in Stock |
|
$0.0798 / $0.0810 | Buy Now |
|
Onlinecomponents.com | FF 250 REC 0.3-0.8MM2 BR RoHS: Compliant |
36000 Partner Stock |
|
$0.0686 / $0.1998 | Buy Now |
DISTI #
AMP282178-1
|
Interstate Connecting Components | FF 250 REC 0.3-0.8MM2 BR | 0 |
|
$0.0798 / $0.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282178-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282178-1
TE Connectivity
FF 250 REC 0.3-0.8MM2 BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |