Part Details for 282181-1 by TE Connectivity
Overview of 282181-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282181-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7116
|
Newark | 250 Faston, flag, rec.,20-16 Awg, tpbr |Amp Te Connectivity 282181-1 RoHS: Not Compliant Min Qty: 204000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1340 | Buy Now |
DISTI #
282181-1-ND
|
DigiKey | FLAG FASTON RCPT .250SRS Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1098 | Buy Now |
DISTI #
3937-282181-1TR-ND
|
DigiKey | FLAG FASTON RCPT .250SRS Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$0.2168 / $0.2500 | Buy Now |
DISTI #
282181-1
|
Avnet Americas | Faston Tab Terminal 16-20AWG RCP 14.2mm 11.4mm Tin - Tape and Reel (Alt: 282181-1) RoHS: Compliant Min Qty: 204000 Package Multiple: 12000 Container: Reel | 0 |
|
$0.1163 | Buy Now |
DISTI #
571-282181-1
|
Mouser Electronics | Automotive Connectors FLAG FASTON RCPT .250SRS RoHS: Compliant | 0 |
|
$0.1090 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 204000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1034 | Buy Now |
DISTI #
AMP282181-1
|
Heilind Electronics | FLAG FASTON RCPT .250SRS | Americas - 0 in Stock |
|
$0.1292 | Buy Now |
DISTI #
AMP282181-1
|
Interstate Connecting Components | FLAG FASTON RCPT .250SRS | 0 |
|
$0.1292 | Buy Now |
DISTI #
282181-1
|
Avnet Abacus | Faston Tab Terminal 16-20AWG RCP 14.2mm 11.4mm Tin (Alt: 282181-1) RoHS: Compliant Min Qty: 204000 Package Multiple: 204000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |