Part Details for 282214-003 by TE Connectivity
Overview of 282214-003 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282214-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282214-003
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282214-003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3172 / $0.3474 | Buy Now |
DISTI #
RYC81044/12-20-2
|
Heilind Electronics | 3-1192108-6,282214-003 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 81044/12-20-2 RoHS: Compliant |
4925 In Stock |
|
$0 | Buy Now |
DISTI #
282214-003
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 282214-003) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3172 / $0.3474 | Buy Now |
DISTI #
RYC81044/12-20-2
|
Interstate Connecting Components | 3-1192108-6,282214-003 | 0 |
|
Buy Now | |
DISTI #
000000000006399421
|
Sager | Hook-up Wire 81044/12-20-2 Min Qty: 5000 | 0 |
|
$0.1863 / $0.3672 | Buy Now |
DISTI #
282214-003
|
Avnet Abacus | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Red 600VAC (Alt: 282214-003) RoHS: Compliant Min Qty: 3180 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 282214-003
282214-003 CAD Models
282214-003 Part Data Attributes:
|
282214-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282214-003
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |