Part Details for 282217-000 by TE Connectivity
Overview of 282217-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282217-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282217-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 282217-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 81044/12-20-6 RoHS: Compliant | 0 |
|
$0.2961 / $0.4980 | Buy Now |
DISTI #
282217-000
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper Blue 600VAC - Cable Rools/Shrink Tubing (Alt: 282217-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000006399424
|
Sager | Hook-up Wire 81044/12-20-6 | 0 |
|
Buy Now | |
|
Master Electronics | 81044/12-20-6 RoHS: Compliant | 0 |
|
$0.2961 / $0.4980 | Buy Now |
Part Details for 282217-000
282217-000 CAD Models
282217-000 Part Data Attributes:
|
282217-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282217-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |