Part Details for 2822170000 by Weidmüller Interface GmbH & Co. KG
Overview of 2822170000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822170000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0139
|
Newark | Hydraulic Mcb, 2 P, 1A, 240V, Din Rail, Product Range:Hb Series, Current Rating:1A, No. Of Poles:2 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:-, Dielectric Strength:2Kv Rohs Compliant: Yes |Weidmuller 2822170000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$50.4900 / $66.0000 | Buy Now |
DISTI #
281-2822170000-ND
|
DigiKey | CIR BRK MAG-HYD 240VAC/80VDC LVR Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$50.9945 / $72.8500 | Buy Now |
DISTI #
2822170000
|
Avnet Americas | HB2201UC HYD.MCB UL489 2P,CURVE2,1.0A (Alt: 2822170000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-2822170000
|
Mouser Electronics | Circuit Breakers HB2201UC HYD.MCB UL489 2P,Curve2,1.0A RoHS: Compliant | 20 |
|
$50.4800 / $72.1100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$47.9500 / $63.4800 | Buy Now | |
DISTI #
2822170000
|
Avnet Americas | HB2201UC HYD.MCB UL489 2P,CURVE2,1.0A (Alt: 2822170000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |