Part Details for 282218-006 by TE Connectivity
Overview of 282218-006 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282218-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-282218-006-ND
|
DigiKey | Wire And Cable, 1 Conductor(s), Min Qty: 250 Container: Tray MARKETPLACE PRODUCT |
78985 In Stock |
|
$0.1780 / $0.3100 | Buy Now |
DISTI #
73AH8225
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 73AH8225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 Partner Stock |
|
$32.3800 / $34.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Container: Box | 0Box |
|
$0.3230 | Buy Now |
DISTI #
RYC81044/12-20-9
|
Heilind Electronics | 6-1192108-0,282218-006 | Americas - 0 in Stock |
|
$0.2904 / $0.3758 | Buy Now |
|
Onlinecomponents.com | 81044/12-20-9 RoHS: Compliant |
74885 Partner Stock |
|
$0 | Buy Now |
DISTI #
282218-006
|
TTI | Hook-up Wire 81044/12-20-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$0.4200 | Buy Now |
DISTI #
73AH8225
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 73AH8225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 Partner Stock |
|
$32.3800 / $34.0000 | Buy Now |
DISTI #
73AH8225
|
Avnet Americas | High Performance Cable 1Conductors 20AWG 1.4mm Tin Plated Copper White 600VAC - Cable Rools/Shrink Tubing (Alt: 73AH8225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 19 Partner Stock |
|
$32.3800 / $34.0000 | Buy Now |
DISTI #
RYC81044/12-20-9
|
Interstate Connecting Components | 6-1192108-0,282218-006 | 0 |
|
$0.2904 / $0.3758 | Buy Now |
DISTI #
TE Connectivity 282218-006
|
PEI Genesis | Wire And Cable | 79235 |
|
Buy Now |
Part Details for 282218-006
282218-006 CAD Models
282218-006 Part Data Attributes
|
282218-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282218-006
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.4 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |