Part Details for 2822210000 by Weidmüller Interface GmbH & Co. KG
Overview of 2822210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0143
|
Newark | Hydraulic Mcb, 2 P, 5A, 240V, Din Rail, Product Range:Hb Series, Current Rating:5A, No. Of Poles:2 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:-, Dielectric Strength:2Kv Rohs Compliant: Yes |Weidmuller 2822210000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$41.8300 | Buy Now |
DISTI #
281-2822210000-ND
|
DigiKey | CIR BRK MAG-HYD 240VAC/80VDC LVR Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$68.2186 / $71.8100 | Buy Now |
DISTI #
2822210000
|
Avnet Americas | HB2205UC HYD.MCB UL489 2P,CURVE2,5.0A (Alt: 2822210000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |