Part Details for 2822613005 by TE Connectivity
Overview of 2822613005 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822613005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0111-12-1.M
|
Heilind Electronics | Leitung AWG12, Braun | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYC44A0111-12-1.M
|
Interstate Connecting Components | Leitung AWG12, Braun | 0 |
|
Buy Now | |
DISTI #
2822613005
|
Avnet Abacus | Spec 44 1Conductors 12AWG Tin Plated Copper Brown 600VAC (Alt: 2822613005) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2822613005
2822613005 CAD Models
2822613005 Part Data Attributes
|
2822613005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822613005
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | SPEC 44 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.74 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |