Part Details for 2822623004 by TE Connectivity
Overview of 2822623004 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822623004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYC44A0111-12-0
|
Heilind Electronics | 2822623004 3-1192111-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-12-0 RoHS: Compliant | 0 |
|
$0.5900 / $0.9020 | Buy Now |
DISTI #
RYC44A0111-12-0
|
Interstate Connecting Components | 2822623004 3-1192111-0 | 0 |
|
Buy Now | |
DISTI #
2822623004
|
Avnet Abacus | High Performance Cable 1Conductors 12AWG 2.74mm Tin Plated Copper Black 600VAC (Alt: 2822623004) RoHS: Compliant Min Qty: 1138 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 44A0111-12-0 RoHS: Compliant | 0 |
|
$0.5900 / $0.9020 | Buy Now |
Part Details for 2822623004
2822623004 CAD Models
2822623004 Part Data Attributes:
|
2822623004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2822623004
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 2.74 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 37X28 | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |