Part Details for 2822680000 by Weidmüller Interface GmbH & Co. KG
Overview of 2822680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0190
|
Newark | Hydraulic Mcb, 2 P, 4A, 240V, Din Rail, Product Range:Hb Series, Current Rating:4A, No. Of Poles:2 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:-, Dielectric Strength:2Kv Rohs Compliant: Yes |Weidmuller 2822680000 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.7700 / $65.0600 | Buy Now |
DISTI #
2822680000
|
Avnet Americas | HB2104UC HYD.MCB UL489 2P,CURVE1,4.0A (Alt: 2822680000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-2822680000
|
Mouser Electronics | Circuit Breakers HB2104UC HYD.MCB UL489 2P,Curve1,4.0A RoHS: Compliant | 0 |
|
$49.7600 / $71.0900 | Order Now |