Part Details for 2822960000 by Weidmüller Interface GmbH & Co. KG
Overview of 2822960000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2822960000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK0218
|
Newark | Hydraulic Mcb, 1 P, 0.5A, 240V, Din Rail, Product Range:Hb Series, Current Rating:500Ma, No. Of Poles:1 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:-, Dielectric Strength:2Kv Rohs Compliant: Yes |Weidmuller 2822960000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.8900 / $31.4600 | Buy Now |
DISTI #
2822960000
|
Avnet Americas | HB130.5UC HYD.MCB UL489 1P,CURVE3,0.5A (Alt: 2822960000) Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-2822960000
|
Mouser Electronics | Circuit Breakers HB130.5UC HYD.MCB UL489 1P,Curve3,0.5A RoHS: Compliant | 0 |
|
$24.8800 / $37.3300 | Order Now |