Part Details for 282431-008 by TE Connectivity
Overview of 282431-008 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282431-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282431-008
|
Avnet Americas | High Performance Cable 1Conductors 12AWG Tin Plated Copper Green 600Vac - Bulk (Alt: 282431-008) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3052 / $1.4736 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
RYC44A0111-12-5-US
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-12-5-US | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 44A0111-12-5-US RoHS: Compliant |
67 In Stock 4000 On Order |
|
$1.3100 / $2.8600 | Buy Now |
DISTI #
282431-008
|
TTI | Hook-up Wire 44A0111-12-5 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1 Container: Spool | Americas - 0 |
|
$1.2900 / $1.3500 | Buy Now |
DISTI #
RYC44A0111-12-5-US
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC44A0111-12-5-US | 0 |
|
Buy Now | |
DISTI #
000000000006149390
|
Sager | Hook-up Wire 44A0111-12-5 Min Qty: 1 | 0 |
|
$1.4700 / $1.8400 | Buy Now |
|
Master Electronics | 44A0111-12-5-US RoHS: Compliant |
67 In Stock 4000 On Order |
|
$1.3100 / $2.8600 | Buy Now |
Part Details for 282431-008
282431-008 CAD Models
282431-008 Part Data Attributes
|
282431-008
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282431-008
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Application | GENERAL PURPOSE, LIGHTWEIGHT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 3.309 mm2 | |
DIN Conformance | NO | |
Diameter | 2.74 mm | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Stranding | 37x28 | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |