Part Details for 2825157-1 by TE Connectivity
Overview of 2825157-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2825157-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2825157-1TR-ND
|
DigiKey | MINI UMNL SOK 22-18 AWG AU Min Qty: 22500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5020 | Buy Now |
DISTI #
2825157-1
|
Avnet Americas | Contact Socket 18AWG to 22AWG Crimp Straight Cable Mount - Tape and Reel (Alt: 2825157-1) Min Qty: 22500 Package Multiple: 4500 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.4682 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 22500 Package Multiple: 4500 Lead time: 3 Weeks Container: Reel | 0Reel |
|
$0.4680 | Buy Now |
DISTI #
AMP2825157-1
|
Heilind Electronics | MINI UMNL SOK 22-18 AWG AU | Americas - 0 in Stock |
|
$0.5848 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5090 / $1.4310 | Buy Now |
DISTI #
AMP2825157-1
|
Interstate Connecting Components | MINI UMNL SOK 22-18 AWG AU | 0 |
|
$0.5848 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.5090 / $1.4310 | Buy Now |