Part Details for 2825313-1 by TE Connectivity
Overview of 2825313-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2825313-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125753CT-ND
|
DigiKey | CONN SOCKET 14-18AWG CRIMP TIN Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0737 / $0.1700 | Buy Now |
DISTI #
2825313-1
|
Avnet Americas | - Tape and Reel (Alt: 2825313-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 3 Days Container: Reel | 0 |
|
$0.0604 | Buy Now |
DISTI #
571-2825313-1
|
Mouser Electronics | Terminals .090 CLUSTER REC. RoHS: Compliant | 0 |
|
$0.0590 / $0.0670 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks Container: Reel | 0Reel |
|
$0.0537 | Buy Now |
DISTI #
AMP2825313-1
|
Heilind Electronics | .090 CLUSTER REC. | Americas - 0 in Stock |
|
$0.0585 / $0.0691 | Buy Now |
|
Onlinecomponents.com | .090 CLUSTER REC. RoHS: Compliant | 0 |
|
$0.0520 / $0.0671 | Buy Now |
DISTI #
AMP2825313-1
|
Interstate Connecting Components | .090 CLUSTER REC. | 0 |
|
$0.0585 / $0.0691 | Buy Now |
|
Master Electronics | .090 CLUSTER REC. RoHS: Compliant | 0 |
|
$0.0520 / $0.0671 | Buy Now |
Part Details for 2825313-1
2825313-1 CAD Models
2825313-1 Part Data Attributes
|
2825313-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825313-1
TE Connectivity
Wire Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |