-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 0.8mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC8225
|
Newark | Poke-In Magnet Wire Terminal, 24Awg, Idc, Product Range:Mag-Mate Series, Termination:Idc/Idt, Terminal Type:Magnet Wire Terminal Rohs Compliant: Yes |Amp Te Connectivity 2825380-1 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1840 / $0.1960 | Buy Now |
DISTI #
58AC8224
|
Newark | Poke-In Magnet Wire Terminal, 24Awg, Idc, Product Range:Mag-Mate Series, Termination:Idc/Idt, Terminal Type:Magnet Wire Terminal Rohs Compliant: Yes |Amp Te Connectivity 2825380-1 RoHS: Compliant Min Qty: 48000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2000 | Buy Now |
DISTI #
17-2825380-1TR-ND
|
DigiKey | MAG-MATE TERM 20-22 016 TPBR Min Qty: 48000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1535 | Buy Now |
DISTI #
2825380-1
|
Avnet Americas | Poke-In Terminal 24AWG to 25AWG Straight Reel - Tape and Reel (Alt: 2825380-1) RoHS: Compliant Min Qty: 48000 Package Multiple: 12000 Lead time: 13 Weeks, 2 Days Container: Reel | 0 |
|
$0.1300 | Buy Now |
DISTI #
571-2825380-1
|
Mouser Electronics | Terminals MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant | 0 |
|
$0.1590 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 12000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1376 | Buy Now |
DISTI #
AMP2825380-1
|
Heilind Electronics | MAG-MATE TERM 20-22 016 TPBR | Americas - 0 in Stock |
|
$0.1719 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant |
6000 In Stock |
|
$0.1675 / $0.2875 | Buy Now |
DISTI #
76885798
|
Verical | Mag-Mate Terminal 24-27AWG Brass 7.87mm Tin Carton/Reel RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2320 | Americas - 6000 |
|
$0.2244 / $0.3737 | Buy Now |
DISTI #
AMP2825380-1
|
Interstate Connecting Components | MAG-MATE TERM 20-22 016 TPBR | 0 |
|
$0.1719 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825380-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825380-1
TE Connectivity
Wire Terminal, 0.8mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 24 AWG |