Part Details for 2826/3 WH005 by Alpha Wire
Overview of 2826/3 WH005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2826/3 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B6699
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 16Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:16Awg, Conductor Area Csa:1.23Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 2826/3 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$4,991.5100 | Buy Now |
DISTI #
2826/3WH005-ND
|
DigiKey | CABLE 3CON 16AWG WHT SHLD 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$4,225.5000 | Buy Now |
DISTI #
602-2826/3-100-01
|
Mouser Electronics | Multi-Conductor Cables 16AWG 3C SHIELD 100ft SPOOL WHT RoHS: Compliant | 0 |
|
$4,495.9300 | Order Now |
DISTI #
73558866
|
RS | Multiconductor Cable, High/Low Temperature,16Awg/3C, Braid Shield, White | Alpha Wire 2826/3 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$5,564.6600 / $6,576.4200 | RFQ |
Part Details for 2826/3 WH005
2826/3 WH005 CAD Models
2826/3 WH005 Part Data Attributes
|
2826/3 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2826/3 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |