Part Details for 282645-000 by TE Connectivity
Overview of 282645-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282645-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282645-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 1.02mm Tin Plated Copper White/Violet 600VAC - Cable Rools/Shrink Tubing (Alt: 282645-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3626 / $0.3972 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.3690 | Buy Now |
DISTI #
RYC81044/12-24-97
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/12-24-97 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 81044/12-24-97 RoHS: Compliant | 0 |
|
$0.3572 / $0.7482 | Buy Now |
DISTI #
RYC81044/12-24-97
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/12-24-97 | 0 |
|
Buy Now | |
DISTI #
000000000006399456
|
Sager | Hook-up Wire 81044/12-24-97 Min Qty: 1 | 0 |
|
$0.4029 / $0.5036 | Buy Now |
|
Master Electronics | 81044/12-24-97 RoHS: Compliant | 0 |
|
$0.3572 / $0.7482 | Buy Now |
Part Details for 282645-000
282645-000 CAD Models
282645-000 Part Data Attributes
|
282645-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282645-000
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Types | MIL-DTL-81044 | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.02 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |