Part Details for 2827/3 WH001 by Alpha Wire
Overview of 2827/3 WH001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-2827-R7 | Analog Devices | 300mA LDO 2.8Vo1, 2.7Vo2 | |
ISL28270IAZ | Renesas Electronics Corporation | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Tube | |
ISL28276IAZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, QSOP, /Reel |
Price & Stock for 2827/3 WH001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1328
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 20Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 2827/3 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$11,711.4500 | Buy Now |
DISTI #
2827/3WH001-ND
|
DigiKey | CABLE 3COND 20AWG WHITE SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool | Temporarily Out of Stock |
|
$10.5487 | Buy Now |
DISTI #
3937-2827/3WH001-ND
|
DigiKey | CABLE 3COND 20AWG WHITE SHLD Min Qty: 1 Lead time: 18 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$23,738.6000 | Buy Now |
DISTI #
602-2827/3-1000-01
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor high-low temperature cables, Shielded, 1000 ft - White RoHS: Compliant | 0 |
|
$10,547.5400 | Order Now |
DISTI #
73558871
|
RS | Multiconductor Cable, High/Low Temperature,20Awg/3C, Braid Shield, White | Alpha Wire 2827/3 WH001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$11,541.7100 | RFQ |