Part Details for 2827/5 WH005 by Alpha Wire
Overview of 2827/5 WH005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2827/5 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9742
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 20Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 2827/5 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$3,657.9400 | Buy Now |
DISTI #
2827/5WH005-ND
|
DigiKey | CABLE 5CON 20AWG WHT SHLD 100' Min Qty: 1 Lead time: 15 Weeks Container: Spool |
1 In Stock |
|
$3,294.7700 | Buy Now |
DISTI #
602-2827/5-100-01
|
Mouser Electronics | Multi-Conductor Cables 20AWG 5C BRD SHLD 100 FT SPOOL WHITE RoHS: Compliant | 0 |
|
$3,294.7600 | Order Now |
DISTI #
73558875
|
RS | Multiconductor Cable, High/Low Temperature,20Awg/5C, Braid Shield, White | Alpha Wire 2827/5 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,077.9700 / $4,819.4200 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
71316396
|
Verical | Multi Conductor Cables RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$2,711.2395 | Buy Now |
DISTI #
1744319
|
Farnell | CABLE, 20AWG, 5 CORE, WHITE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$897.5460 | Buy Now |
Part Details for 2827/5 WH005
2827/5 WH005 CAD Models
2827/5 WH005 Part Data Attributes:
|
2827/5 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2827/5 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |