There are no models available for this part yet.
Overview of 2827/2 WH005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28270IAZ | Renesas Electronics Corporation | Dual Channel Micro-power, Single Supply, Rail-to-Rail Input and Output (RRIO) Instrumentation Amplifier, QSOP, /Tube | |
ISL28276IAZ-T7 | Renesas Electronics Corporation | Dual Micropower Single Supply Rail-to-Rail Input and Output (RRIO) Precision Op Amp, QSOP, /Reel |
Price & Stock for 2827/2 WH005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
06M3905
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 20Awg, 100Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:20Awg, Conductor Area Csa:0.62Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 2827/2 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 3 |
|
$2,299.3500 | Buy Now | |
DISTI #
A2827/2WH-100-ND
|
DigiKey | CABLE 2COND 20AWG WHITE SHLD Min Qty: 100 Lead time: 18 Weeks Container: Spool |
200 In Stock |
|
$20.9117 / $22.0198 | Buy Now | |
DISTI #
602-2827/2-100
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 2 Conductor high-low temperature cables, Shielded, 100 ft - White RoHS: Compliant | 0 |
|
$2,165.7900 | Order Now | |
DISTI #
73558870
|
RS | Multiconductor Cable, High/Low Temperature,20Awg/2C, Braid Shield, White | Alpha Wire 2827/2 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,266.0300 | RFQ |
CAD Models for 2827/2 WH005 by Alpha Wire
Part Data Attributes for 2827/2 WH005 by Alpha Wire
2827/2 WH005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2827/2 WH005Alpha WireVS
-