-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282805-2) TERMI-BLOK PLUG STACKING 2POS.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8236
|
Newark | Termi-Blok Plug Stacking 2Pos. Rohs Compliant: Yes |Buchanan Te Connectivity 282805-2 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 / $0.8360 | Buy Now |
DISTI #
A113285-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
606 In Stock |
|
$0.7329 / $1.2800 | Buy Now |
DISTI #
282805-2
|
Avnet Americas | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 282805-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6816 / $0.7696 | Buy Now |
DISTI #
571-282805-2
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK PLUG STACKING 8POS. RoHS: Compliant | 1429 |
|
$0.7070 / $1.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Box | 0Box |
|
$0.6470 | Buy Now |
DISTI #
AMP282805-2
|
Heilind Electronics | TERMI-BLOK PLUG STACKING 2POS. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PLUG STACKING 2POS. RoHS: Compliant |
1170 In Stock |
|
$0.6850 / $1.0450 | Buy Now |
DISTI #
65008156
|
Verical | Conn Eurostyle Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact Box Min Qty: 50 Package Multiple: 25 | Americas - 1150 |
|
$1.0192 / $1.3907 | Buy Now |
DISTI #
282805-2
|
TTI | Pluggable Terminal Blocks TERMI-BLOK PLUG STACKING 8POS. Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.6000 / $0.7100 | Buy Now |
DISTI #
282805-2
|
Avnet Americas | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 282805-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6816 / $0.7696 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282805-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282805-2
TE Connectivity
(282805-2) TERMI-BLOK PLUG STACKING 2POS.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |