-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282807-2) TERMI-BLOK PLUG STACKING 2P.5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0640
|
Newark | Terminal Block, Pluggable, 2Pos, 13Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Wire Size Awg Min:-, Wire Size Awg Max:13Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 282807-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.6400 | Buy Now |
DISTI #
A106364-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1990 In Stock |
|
$0.7345 / $1.3700 | Buy Now |
DISTI #
282807-2
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 282807-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7287 / $0.8227 | Buy Now |
DISTI #
571-282807-2
|
Mouser Electronics | Pluggable Terminal Blocks TermBlok 2POS RA GRN RoHS: Compliant | 2208 |
|
$0.7340 / $1.3600 | Buy Now |
DISTI #
AMP282807-2
|
Heilind Electronics | TERMI-BLOK PLUG STACKING 2P.5 | Americas - 0 in Stock |
|
$0.7471 / $0.8771 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PLUG STACKING 2P.5, |
1015 In Stock |
|
$0.7160 / $1.2480 | Buy Now |
DISTI #
77307708
|
Verical | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 70 Package Multiple: 1 | Americas - 1080 |
|
$1.3906 / $1.4833 | Buy Now |
DISTI #
53727228
|
Verical | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 50 Package Multiple: 25 Date Code: 2030 | Americas - 1000 |
|
$1.0426 / $1.6250 | Buy Now |
DISTI #
77356816
|
Verical | Conn Eurostyle Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 40 Package Multiple: 1 | Americas - 908 |
|
$1.4179 / $1.9683 | Buy Now |
DISTI #
282807-2
|
TTI | Pluggable Terminal Blocks TermBlok 2POS RA GRN Min Qty: 2400 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.7600 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282807-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282807-2
TE Connectivity
(282807-2) TERMI-BLOK PLUG STACKING 2P.5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0, LATCHED, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |