-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282817-9) TERMI-BLOK HEADER,ASSY90 9P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8293
|
Newark | Termi-Blok Header, assy90 9P. Rohs Compliant: Yes |Buchanan Te Connectivity 282817-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.1300 | Buy Now |
DISTI #
282817-9-ND
|
DigiKey | TERM BLOCK HDR 9POS 90DEG 10MM Min Qty: 200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2880 | Buy Now |
DISTI #
282817-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 10mm Solder RA Thru-Hole - Bulk (Alt: 282817-9) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2077 / $2.6568 | Buy Now |
DISTI #
571-282817-9
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK HEADER AS RoHS: Compliant | 0 |
|
$2.7400 / $5.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$2.2100 | Buy Now |
DISTI #
AMP282817-9
|
Heilind Electronics | TERMI-BLOK HEADER,ASSY90 9P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK HEADER,ASSY90 9P. RoHS: Compliant | 0 |
|
$1.2000 / $3.1800 | Buy Now |
DISTI #
282817-9
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 10mm Solder RA Thru-Hole - Bulk (Alt: 282817-9) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2077 / $2.6568 | Buy Now |
DISTI #
AMP282817-9
|
Interstate Connecting Components | TERMI-BLOK HEADER,ASSY90 9P. | 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK HEADER,ASSY90 9P. RoHS: Compliant | 0 |
|
$1.2000 / $3.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282817-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282817-9
TE Connectivity
(282817-9) TERMI-BLOK HEADER,ASSY90 9P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |