Part Details for 2828240000 by Weidmüller Interface GmbH & Co. KG
Overview of 2828240000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2828240000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2828240000-ND
|
DigiKey | CHARGING CABLE E-MOBILITY, PLUG Min Qty: 1 Lead time: 6 Weeks Container: Box |
2 In Stock |
|
$185.4800 | Buy Now |
DISTI #
470-2828240000
|
Mouser Electronics | EV Charging Cables Charging cable E-Mobility, Plug type - charging point: free conductor end, Plug type - vehicle side: Type 2, Charging power, max.: 22 kW, Number of phases: 3, 32 A, 10 m RoHS: Compliant | 5 |
|
$165.6900 / $185.4700 | Buy Now |