-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282830-3) TERMI-BLOK PLUG 90&180 3P. 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8361
|
Newark | Termi-Blok Plug 90&180 3P. 5 Rohs Compliant: Yes |Buchanan Te Connectivity 282830-3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $1.7300 | Buy Now |
DISTI #
A98328-ND
|
DigiKey | TERM BLOCK PLUG 3POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
576 In Stock |
|
$1.4162 / $2.4600 | Buy Now |
DISTI #
282830-3
|
Avnet Americas | Conn Terminal Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact - Bulk (Alt: 282830-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3144 | Buy Now |
DISTI #
571-282830-3
|
Mouser Electronics | Pluggable Terminal Blocks TERMI-BLOK PLUG 90&180 3P. 5 RoHS: Compliant | 0 |
|
$1.3400 / $2.4600 | Order Now |
|
Future Electronics | TERMI-BLOK PLUG 90&180 3P. 5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.2500 / $1.3200 | Buy Now |
DISTI #
AMP282830-3
|
Heilind Electronics | TERMI-BLOK PLUG 90180 3P. 5 | Americas - 0 in Stock |
|
$1.0676 / $1.6729 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PLUG 90&180 3P. 5 RoHS: Compliant |
2340 In Stock |
|
$1.4400 / $2.3300 | Buy Now |
DISTI #
62444196
|
Verical | Conn Eurostyle Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact Min Qty: 30 Package Multiple: 10 Date Code: 2226 | Americas - 2340 |
|
$2.0410 / $3.0290 | Buy Now |
DISTI #
77307916
|
Verical | Conn Eurostyle Block F 3 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact Min Qty: 55 Package Multiple: 1 | Americas - 800 |
|
$1.4545 / $1.6716 | Buy Now |
DISTI #
282830-3
|
TTI | Pluggable Terminal Blocks TERMI-BLOK PLUG 90&180 3P. 5 Min Qty: 800 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.9700 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282830-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282830-3
TE Connectivity
(282830-3) TERMI-BLOK PLUG 90&180 3P. 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 12 AWG |