-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 12A, 2mm2, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8364
|
Newark | Termi-Blok Plug 90&180Deg 6P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282830-6 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.3600 | Buy Now |
DISTI #
A98329-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
878 In Stock |
|
$3.0059 / $5.2800 | Buy Now |
DISTI #
282830-6
|
Avnet Americas | Conn Terminal Block F 6 POS 5mm Screw Straight/Right Angle Cable Mount 12A/Contact - Bulk (Alt: 282830-6) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 16 Weeks, 6 Days Container: Bulk | 3700 Factory Stock |
|
$2.6056 / $3.1355 | Buy Now |
DISTI #
571-282830-6
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 6P 5mm GRN RoHS: Compliant | 0 |
|
$2.7500 / $2.8500 | Order Now |
|
Future Electronics | 6 Position Terminal Block Plug for Unshrouded Header 0.197 (5.00mm) 90 Free Hang RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$2.6900 / $2.8600 | Buy Now |
DISTI #
AMP282830-6
|
Heilind Electronics | TERMI-BLOK PLUG 90180DEG 6P.5 | Americas - 0 in Stock |
|
$2.5066 / $3.2957 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PLUG 90&180DEG 6P.5 RoHS: Compliant |
400 In Stock 3700 Factory Stock |
|
$3.1200 / $5.6300 | Buy Now |
DISTI #
282830-6
|
TTI | Pluggable Terminal Blocks PLUG 6P 5mm GRN Min Qty: 800 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.7300 / $2.6800 | Buy Now |
DISTI #
AMP282830-6
|
Interstate Connecting Components | TERMI-BLOK PLUG 90180DEG 6P.5 | 0 |
|
$2.5066 / $3.2957 | Buy Now |
|
Powell Electronics | TERMI-BLOK PLUG 90&180DEG 6P.5 Min Qty: 800 | 2442 |
|
$1.8182 / $3.3971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282830-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282830-6
TE Connectivity
Barrier Strip Terminal Block, 12A, 2mm2, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE66 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 12 AWG |