-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282834-6) TERMI-BLOK PCB MOUNT, 90 6P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2994
|
Newark | Wire-To-Board Terminal Block, 6, 150 V, 10 A, 30 Awg, 16 Awg, 1.4 Mm Rohs Compliant: Yes |Buchanan Te Connectivity 282834-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 936 |
|
$3.3100 / $5.0200 | Buy Now |
DISTI #
79AH9597
|
Newark | Termi-Blok Pcb Mount, 90 6P. Rohs Compliant: Yes |Te Connectivity 282834-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$3.3100 / $5.1200 | Buy Now |
DISTI #
12H8390
|
Newark | Terminal Block, Pcb, 6 Position, 30-16Awg, Pitch Spacing:2.54Mm, No. Of Positions:6Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:10A Rohs Compliant: Yes |Buchanan Te Connectivity 282834-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 314 |
|
$3.3100 / $5.0200 | Buy Now |
DISTI #
A98337-ND
|
DigiKey | TERM BLK 6P SIDE ENT 2.54MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
20763 In Stock |
|
$3.4573 / $5.3100 | Buy Now |
DISTI #
282834-6
|
Avnet Americas | Conn Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 282834-6) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 6 Days Container: Bulk | 400 |
|
$2.8446 / $3.4231 | Buy Now |
DISTI #
40Y2994
|
Avnet Americas | Conn Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 40Y2994) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Bulk | 0 |
|
$4.5600 / $7.3200 | Buy Now |
DISTI #
12H8390
|
Avnet Americas | Conn Terminal Block 6 POS 2.54mm Solder ST Thru-Hole 10A/Contact - Bulk (Alt: 12H8390) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 6 Days Container: Bulk | 314 Partner Stock |
|
$4.5600 / $7.3200 | Buy Now |
DISTI #
571-282834-6
|
Mouser Electronics | Fixed Terminal Blocks 6P SIDE ENTRY 2.54mm RoHS: Compliant | 1350 |
|
$3.1600 / $7.0400 | Buy Now |
DISTI #
E02:0323_01944362
|
Arrow Electronics | Conn Eurostyle Block HDR 6 POS 2.54mm Solder ST Thru-Hole 10A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2347 | Europe - 740 |
|
$2.7506 / $4.3024 | Buy Now |
DISTI #
V36:1790_11729953
|
Arrow Electronics | Conn Eurostyle Block HDR 6 POS 2.54mm Solder ST Thru-Hole 10A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2324 | Americas - 419 |
|
$2.9700 / $5.1620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282834-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282834-6
TE Connectivity
(282834-6) TERMI-BLOK PCB MOUNT, 90 6P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 10 A | |
Rated Voltage | 150 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |