Part Details for 282835-4 by TE Connectivity
Overview of 282835-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282835-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact RoHS: Compliant |
1043 In Stock |
|
$0.9880 / $1.1500 | Buy Now |
DISTI #
282835-4
|
Avnet Abacus | AMP282835-4 (Alt: 282835-4) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Eurostyle Block 4 POS 5.08mm Solder ST Thru-Hole 10A/Contact RoHS: Compliant |
1043 In Stock |
|
$0.9880 / $1.1500 | Buy Now |
Part Details for 282835-4
282835-4 CAD Models
282835-4 Part Data Attributes:
|
282835-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282835-4
TE Connectivity
10A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 16 AWG |