Part Details for 282836-5 by TE Connectivity
Results Overview of 282836-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
282836-5 Information
282836-5 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 282836-5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3089060
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 5POS, 16AWG COO: IT RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 0 Days Container: Each | 255 |
|
$1.6358 / $1.9392 | Buy Now |
|
DISTI #
4743586
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6515 / $4.4192 | Buy Now |
|
DISTI #
282836-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 282836-5) COO: Italy RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 2 Days Container: Box | 0 |
|
$0.7310 / $1.1909 | Buy Now |
|
DISTI #
70285521
|
RS | BUCHANAN, 5 WAY PCB SCREW TERMINAL,5MM PITCH Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.6200 / $2.8500 | RFQ |
|
|
TE Connectivity | TERMI-BLOK PCB MOUNT 90 5P. Number of Positions: 5 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .197 in Centerline (Pitch): 5 mm PCB Terminal Block | 5 Header Wire-to-Board .197" | Part Number: 282836-5 | Internal Number: 282836-5 | .197" | TE Connectivity RoHS: Compliant Min Qty: 1 | 8411 |
|
$1.8500 / $2.2400 | Buy Now |
|
DISTI #
AMP282836-5
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 5P. | Americas - 0 in Stock |
|
$0.8728 / $1.2631 | Buy Now |
|
DISTI #
282836-5
|
TME | Connector: PCB terminal block, terminal, 13.5A, 300V, PIN: 5, green Min Qty: 1 | 1266 |
|
$1.2300 / $1.5300 | Buy Now |
|
DISTI #
AMP282836-5
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 5P. | 0 |
|
$0.8728 / $1.2631 | Buy Now |
|
|
Powell Electronics | TER-BLK STK CONN Min Qty: 1 | 24 |
|
$1.6549 / $3.3595 | Buy Now |
|
DISTI #
000000000000665782
|
Sager | Fixed Terminal Blocks 5.0MM PCB MOUNT 5P Min Qty: 1200 | 0 |
|
$1.1600 | Buy Now |
US Tariff Estimator: 282836-5 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 282836-5
282836-5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
282836-5 Part Data Attributes
|
|
282836-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282836-5
TE Connectivity
(282836-5) TERMI-BLOK PCB MOUNT 90 5P.
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Iec 998-1/998-2-1, Pa 6-6, 94v-0 | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 5 | |
| Rated Current | 13.5 A | |
| Rated Voltage | 300 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Modular Terminal Block | |
| Wire Cross Section | 1.3 Mm2 | |
| Wire Gauge | 16 Awg |
282836-5 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
-
Yes, the 282836-5 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
-
The 282836-5 connector is designed to operate in temperatures ranging from -40°C to 125°C (-40°F to 257°F) and is resistant to many chemicals, including fuels, oils, and cleaning solvents. However, it's essential to consult the datasheet and TE Connectivity's application notes for specific guidance on environmental compatibility.
-
The maximum current rating for the 282836-5 connector is 7.5 A per contact, but this may vary depending on the specific application and environmental conditions. It's recommended to consult the datasheet and TE Connectivity's application notes for specific guidance on current rating.
-
The 282836-5 connector is not designed to be a sealed or waterproof connector. If you need a sealed or waterproof connector, you should consider a different product or consult with TE Connectivity's application engineers for guidance.