Part Details for 282836-6 (ALTERNATE: 282836-6) by TE Connectivity
Overview of 282836-6 (ALTERNATE: 282836-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282836-6 (ALTERNATE: 282836-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70088849
|
RS | Terminal Block Connector Buchanan PCB 6 5 mm 30-16 AWG Green 13.5 A 300 V | TE Connectivity 282836-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 17 |
|
$1.9900 / $2.5200 | Buy Now |