-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282836-9) TERMI-BLOK PCB MOUNT 90 9P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5267
|
Newark | Fixed Terminal Blocks Termi-Blok Pcb Mount 90 9P |Amp Te Connectivity 282836-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$4.3500 / $5.4600 | Buy Now |
DISTI #
12H8402
|
Newark | Termi-Blok Pcb Mount 90 9P. Rohs Compliant: Yes |Buchanan Te Connectivity 282836-9 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.4200 | Buy Now |
DISTI #
A106584-ND
|
DigiKey | TERM BLK 9POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
63 In Stock |
|
$1.9912 / $3.5300 | Buy Now |
DISTI #
282836-9
|
Avnet Americas | Conn Terminal Block 9 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282836-9) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.8761 / $2.2577 | Buy Now |
DISTI #
571-282836-9
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 9P RoHS: Compliant | 643 |
|
$2.0100 / $3.5300 | Buy Now |
|
Future Electronics | Wire to Board 9 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$2.3000 / $2.4600 | Buy Now |
DISTI #
AMP282836-9
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 9P. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Eurostyle Block HDR 9 POS 5mm Solder ST Thru-Hole 13.5A/Contact Box RoHS: Compliant |
15 Partner Stock |
|
$1.3700 / $3.1300 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | 13 |
|
$1.7500 / $2.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282836-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282836-9
TE Connectivity
(282836-9) TERMI-BLOK PCB MOUNT 90 9P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |