-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8413
|
Newark | Plug-In Module, Daughter Card, Ss, 16Pos, Accessory Type:Plug-In Module, For Use With:Amp Nanorf Series 2302339-1 Socket Contact, Product Range:Nanorf Series Rohs Compliant: Yes |Te Connectivity 2828392-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$612.1900 | Buy Now |
DISTI #
2266-2828392-1-ND
|
DigiKey | DAUGHTERCARD, FULL MODULE, ST ST Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$705.8500 / $719.7000 | Buy Now |
DISTI #
A141703-ND
|
DigiKey | DAUGHTERCARD, FULL MODULE, ST ST Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$612.1900 | Buy Now |
DISTI #
3937-2828392-1-ND
|
DigiKey | DAUGHTERCARD, FULL MODULE, ST ST Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$684.9818 / $1,369.9300 | Buy Now |
DISTI #
2828392-1
|
Avnet Americas | High Density RF Daughter Card Module 16 Position Stainless Steel Passivated Finish - Bag (Alt: 2828392-1) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$577.9050 / $695.4450 | Buy Now |
DISTI #
571-2828392-1
|
Mouser Electronics | RF Connector Accessories NanoRF DC 16 POSITION RoHS: Compliant | 18 |
|
$612.1800 / $612.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 5 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$627.8900 | Buy Now |
DISTI #
AMP2828392-1
|
Heilind Electronics | NANORF, DC, 16 POSITION | Americas - 0 in Stock |
|
$720.2206 | Buy Now |
|
Onlinecomponents.com | NanoRF, DC, 16 POSITION RoHS: Compliant |
13 Partner Stock |
|
$567.6300 / $612.1900 | Buy Now |
DISTI #
2828392-1
|
TTI | RF Connector Accessories NanoRF DC 16 POSITION RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$444.5700 / $593.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2828392-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2828392-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |