-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8415
|
Newark | Backplane Module, Stainless Steel, 16Pos, Accessory Type:Backplane Module, For Use With:Amp Nanorf Series 2302345-1 Pin Contact, Product Range:Nanorf Series Rohs Compliant: Yes |Te Connectivity 2828395-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$713.8800 / $782.4100 | Buy Now |
DISTI #
A141704-ND
|
DigiKey | BACKPLANE, FULL MODULE, ST STEEL Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$767.1590 / $836.3800 | Buy Now |
DISTI #
2828395-1
|
Avnet Americas | High Density RF Backplane Module 16 Position Stainless Steel Passivated Finish - Bag (Alt: 2828395-1) RoHS: Compliant Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks, 2 Days Container: Bag | 0 |
|
$673.8980 / $810.9620 | Buy Now |
DISTI #
571-2828395-1
|
Mouser Electronics | RF Connector Accessories NanoRF BP 16 POS SS RoHS: Compliant | 16 |
|
$767.0900 / $836.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 2 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$732.1800 | Buy Now |
DISTI #
AMP2828395-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$839.8530 | Buy Now | |
|
Onlinecomponents.com | NanoRF, BP, 16 POS, SS RoHS: Compliant |
12 Partner Stock |
|
$763.4200 / $836.2400 | Buy Now |
DISTI #
2828395-1
|
TTI | RF Connector Accessories NanoRF BP 16 POS SS RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$744.5200 | Buy Now |
DISTI #
AMP2828395-1
|
Interstate Connecting Components | 0 |
|
$839.8530 | Buy Now | |
|
Master Electronics | NanoRF, BP, 16 POS, SS RoHS: Compliant |
12 Partner Stock |
|
$763.4200 / $836.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2828395-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2828395-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 1 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |