-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282841-4) TERMI-BLOK PCB MOUNT 4P. 5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8421
|
Newark | Terminal Block, Pcb, 4 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm², Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Buchanan Te Connectivity 282841-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 590 |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
28AC8354
|
Newark | Terminal Block, Pcb, 4 Position, 30-12Awg, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:3Mm , Wire Connection Method:Screw, Rated Current:17.5A Rohs Compliant: Yes |Buchanan Te Connectivity 282841-4 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.9700 | Buy Now |
DISTI #
A98081-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3143 In Stock |
|
$1.2040 / $2.1000 | Buy Now |
DISTI #
282841-4
|
Avnet Americas | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 282841-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Bulk | 392 |
|
$1.0423 / $1.1043 | Buy Now |
DISTI #
12H8421
|
Avnet Americas | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 12H8421) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 590 Partner Stock |
|
$1.9700 / $3.1900 | Buy Now |
DISTI #
571-2828414
|
Mouser Electronics | Fixed Terminal Blocks 4P PCB MT TERM BLK RoHS: Compliant | 1103 |
|
$1.1900 / $2.1000 | Buy Now |
|
Future Electronics | 4 Position 5.08 mm Pitch 300 V 17.5 A Green Wire to Board Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 600Box |
|
$1.1100 / $1.1900 | Buy Now |
DISTI #
AMP282841-4
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 4P. 5 | Americas - 20 in Stock |
|
$0.9076 / $1.4222 | Buy Now |
|
Onlinecomponents.com | Wire to Board Terminal Block - 4 Positions - 1 Level - 0.200" (5.08mm) Pitch - Horizontal - 17.5A - 300V - 12 to 30 AWG - Screw, Rising Cage Clamp. RoHS: Compliant |
12626 In Stock |
|
$0.7780 / $0.8830 | Buy Now |
DISTI #
38532889
|
Verical | Conn Eurostyle Block HDR 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Min Qty: 47 Package Multiple: 1 | Americas - 12600 |
|
$0.7200 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282841-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282841-4
TE Connectivity
(282841-4) TERMI-BLOK PCB MOUNT 4P. 5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |