Part Details for 2828413-1 by TE Connectivity
Overview of 2828413-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2828413-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2828413-1-ND
|
DigiKey | MT FERRULE KIT, MM, 12-F, W/O PI Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$26.1540 / $37.1700 | Buy Now |
DISTI #
2828413-1
|
Avnet Americas | Connector MT Multimode Receptacle 2 Position Straight (Alt: 2828413-1) Min Qty: 30 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
571-2828413-1
|
Mouser Electronics | Fiber Optic Connectors MT FERRULE KIT MM 12-F W/O PINS RCPT RoHS: Compliant | 0 |
|
$26.9300 / $36.3600 | Order Now |
|
Future Electronics | Mt Ferrule Kit, Mm, 12-F, W/o Pi RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Box | 0Box |
|
$23.9700 / $24.5600 | Buy Now |
DISTI #
AMP2828413-1
|
Heilind Electronics | MT FERRULE KIT, MM, 12-F, W/O | Americas - 0 in Stock |
|
$18.4478 / $29.5000 | Buy Now |
|
Onlinecomponents.com | MT FERRULE KIT, MM, 12-F, W/O PINS, RCPT RoHS: Compliant | 0 |
|
$26.1300 / $36.5100 | Buy Now |
DISTI #
2828413-1
|
TTI | Fiber Optic Connectors MT FERRULE KIT MM 12-F W/O PINS RCPT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 70 In Stock |
|
$22.3200 | Buy Now |
DISTI #
AMP2828413-1
|
Interstate Connecting Components | MT FERRULE KIT, MM, 12-F, W/O | 0 |
|
$18.4478 / $29.5000 | Buy Now |
|
Master Electronics | MT FERRULE KIT, MM, 12-F, W/O PINS, RCPT RoHS: Compliant | 0 |
|
$26.1300 / $36.5100 | Buy Now |
Part Details for 2828413-1
2828413-1 CAD Models
2828413-1 Part Data Attributes
|
2828413-1
TE Connectivity
Buy Now
|
Compare Parts:
2828413-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |