Part Details for 282842-3 by TE Connectivity
Overview of 282842-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282842-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8428
|
Newark | Termi-Blok Pcb Mount 90 3P. Rohs Compliant: Yes |Buchanan Te Connectivity 282842-3 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.3200 | Buy Now |
DISTI #
A113326-ND
|
DigiKey | TERM BLK 3P SIDE ENTRY 10MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
663 In Stock |
|
$1.1098 / $1.9000 | Buy Now |
DISTI #
282842-3
|
Avnet Americas | Conn Terminal Block 3 POS 10mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 282842-3) RoHS: Compliant Min Qty: 600 Package Multiple: 150 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.9974 / $1.2003 | Buy Now |
DISTI #
571-282842-3
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 3P. RoHS: Compliant | 361 |
|
$1.0200 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Box | 0Box |
|
$0.9950 | Buy Now |
DISTI #
AMP282842-3
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 3P. | Americas - 0 in Stock |
|
$0.8173 / $1.2808 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 3P. RoHS: Compliant |
900 In Stock |
|
$1.0700 / $1.5400 | Buy Now |
DISTI #
AMP282842-3
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 3P. | 0 |
|
$0.8173 / $1.2808 | Buy Now |
DISTI #
282842-3
|
Avnet Abacus | Conn Terminal Block 3 POS 10mm Solder ST Thru-Hole 17.5A/Contact (Alt: 282842-3) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282842-3
|
Avnet Abacus | Conn Terminal Block 3 POS 10mm Solder ST Thru-Hole 17.5A/Contact (Alt: 282842-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 282842-3
282842-3 CAD Models
282842-3 Part Data Attributes:
|
282842-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282842-3
TE Connectivity
(282842-3) TERMI-BLOK PCB MOUNT 90 3P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 282842-3
This table gives cross-reference parts and alternative options found for 282842-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282842-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282849-3 | 17.5A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | 282842-3 vs 282849-3 |