-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282844-2) TERMI-BLOK PCB MOUNT 90 2P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0647
|
Newark | Terminal Block, Pluggable, 2Pos, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:3Mmâ², Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 282844-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$0.1960 | Buy Now |
DISTI #
A98092-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 7.5MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
405 In Stock |
|
$0.5761 / $0.8900 | Buy Now |
DISTI #
74T0647
|
Avnet Americas | Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 74T0647) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 117 Partner Stock |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
74T0647-DO-NOT-USE
|
Avnet Americas | Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 74T0647-DO-NOT-USE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 117 Partner Stock |
|
$1.1300 / $1.4900 | Buy Now |
DISTI #
282844-2
|
Avnet Americas | Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 282844-2) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6858 | Buy Now |
DISTI #
571-282844-2
|
Mouser Electronics | Fixed Terminal Blocks PCB MOUNT 90 2P RoHS: Compliant | 888 |
|
$0.5760 / $0.8900 | Buy Now |
|
Future Electronics | 2 Position 7.5 mm Green Through Hole Wire to Board Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 200 Lead time: 7 Weeks Container: Box | 0Box |
|
$0.5500 / $0.6000 | Buy Now |
DISTI #
AMP282844-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 2P. | Americas - 0 in Stock |
|
$0.7325 / $0.8729 | Buy Now |
|
Onlinecomponents.com | Conn Eurostyle Block HDR 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact Carton RoHS: Compliant |
2292 In Stock |
|
$0.5690 / $0.8680 | Buy Now |
DISTI #
77356380
|
Verical | Conn Eurostyle Block HDR 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact Carton Min Qty: 49 Package Multiple: 1 | Americas - 1598 |
|
$0.7770 / $1.0934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282844-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282844-2
TE Connectivity
(282844-2) TERMI-BLOK PCB MOUNT 90 2P.
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 282844-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282844-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMT02230 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 282844-2 vs ESMT02230 |
ESMT02220 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | 282844-2 vs ESMT02220 |
1546219-2 | Modular Terminal Block, 17.5A, 1 Row(s), 1 Deck(s) | TE Connectivity | 282844-2 vs 1546219-2 |