-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282847-3) TERMI-BLOK PCB MOUNT 35 3P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8447
|
Newark | Termi-Blok Pcb Mount 35 3P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282847-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 282 |
|
$0.7970 | Buy Now |
DISTI #
24AC1915
|
Newark | Termi-Blok Pcb Mount 35 3P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282847-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19171 |
|
$0.9910 / $1.4500 | Buy Now |
DISTI #
A98349-ND
|
DigiKey | TERM BLOCK 3POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
14407 In Stock |
|
$0.8467 / $1.5200 | Buy Now |
DISTI #
282847-3
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 282847-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 19171 |
|
$0.7485 / $0.8027 | Buy Now |
DISTI #
12H8447
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact - Bulk (Alt: 12H8447) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 282 Partner Stock |
|
$1.1200 / $1.4200 | Buy Now |
DISTI #
571-282847-3
|
Mouser Electronics | Fixed Terminal Blocks 3 POS 35 DEG 5.08MM RoHS: Compliant | 2183 |
|
$0.8580 / $1.2500 | Buy Now |
DISTI #
V36:1790_11729470
|
Arrow Electronics | Conn Eurostyle Block HDR 3 POS 5.08mm Solder Thru-Hole 17.5A/Contact Carton Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2145 | Americas - 2853 |
|
$0.6433 / $0.8408 | Buy Now |
|
Future Electronics | 3 Position Single Row 0.05 mm Pitch 12-30 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 650Box |
|
$0.6100 / $0.7400 | Buy Now |
DISTI #
AMP282847-3
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 35 3P.5 | Americas - 0 in Stock |
|
$0.8612 / $1.0111 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 35 3P.5 RoHS: Compliant |
4894 In Stock |
|
$0.8060 / $1.0210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282847-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282847-3
TE Connectivity
(282847-3) TERMI-BLOK PCB MOUNT 35 3P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |