-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282847-8) TERMI-BLOK PCB MOUNT 35 8P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8452
|
Newark | Termi-Blok Pcb Mount 35 8P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282847-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$3.4800 | Buy Now |
DISTI #
98AC5037
|
Newark | 282847-8 Rohs Compliant: Yes |Amp Te Connectivity 282847-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $3.4600 | Buy Now |
DISTI #
A98097-ND
|
DigiKey | TERM BLOCK 8POS 35DEG 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2336 In Stock |
|
$4.2334 / $6.5000 | Buy Now |
DISTI #
12H8452
|
Avnet Americas | Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact - Bulk (Alt: 12H8452) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 52 Partner Stock |
|
$4.2800 / $5.3800 | Buy Now |
DISTI #
571-282847-8
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 35 8P.5 RoHS: Compliant | 385 |
|
$3.7400 / $7.7400 | Buy Now |
DISTI #
V99:2348_11729475
|
Arrow Electronics | Conn Eurostyle Block HDR 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2213 | Americas - 386 |
|
$3.1480 | Buy Now |
DISTI #
V36:1790_11729475
|
Arrow Electronics | Conn Eurostyle Block HDR 8 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2017 | Americas - 54 |
|
$1.3160 / $2.7011 | Buy Now |
|
Future Electronics | 8 Position Single Level 12-30 AWG 5.08 mm Green Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$3.4800 | Buy Now |
DISTI #
AMP282847-8
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 35 8P.5 | Americas - 0 in Stock |
|
$2.5042 / $4.4056 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 35 8P.5 RoHS: Compliant |
1510 In Stock |
|
$2.2200 / $5.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282847-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282847-8
TE Connectivity
(282847-8) TERMI-BLOK PCB MOUNT 35 8P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |