-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH4989
|
Newark | Curing Fixture, Plunger, Eb16 Skt, Blk, Accessory Type:Curing Fixture, For Use With:Amp Pro Beam Series Fiber Optic Connectors, Product Range:Pro Beam Series Rohs Compliant: Yes |Te Connectivity 2828502-1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$455.0900 / $484.4900 | Buy Now |
DISTI #
844-2828502-1-ND
|
DigiKey | BALL LENS PLUNGER ASSY, EB16 SOC Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$453.9370 / $489.8600 | Buy Now |
DISTI #
2828502-1
|
Avnet Americas | Cure Fixture Socket 16 Size Aluminum Black (Alt: 2828502-1) Min Qty: 5 Package Multiple: 1 | 0 |
|
$381.5412 / $459.1428 | Buy Now |
DISTI #
571-2828502-1
|
Mouser Electronics | Fiber Optic Connectors Ball Lens Plunger Assy EB16 socket RoHS: Compliant | 1 |
|
$453.8700 / $489.8300 | Buy Now |
DISTI #
72063817
|
RS | Ball Lens Plunger Assy, EB16 socket | TE Connectivity 2828502-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$497.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$414.5400 | Buy Now |
DISTI #
AMP2828502-1
|
Heilind Electronics | BALL LENS PLUNGER ASSY, EB16 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BALL LENS PLUNGER ASSY, EB16 SOCKET | 0 |
|
$376.2900 / $525.4300 | Buy Now |
DISTI #
2828502-1
|
TTI | Fiber Optic Connectors Ball Lens Plunger Assy EB16 socket Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$281.9300 / $322.3700 | Buy Now |
DISTI #
2828502-1
|
Avnet Americas | Cure Fixture Socket 16 Size Aluminum Black (Alt: 2828502-1) Min Qty: 5 Package Multiple: 1 | 0 |
|
$381.5412 / $459.1428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2828502-1
TE Connectivity
Buy Now
|
Compare Parts:
2828502-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |