-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282851-3) TERMI-BLOK PCB MOUNT 180 3P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS728285180YZUR | Texas Instruments | Single Output LDO, 200mA, Dual Level Fixed with Vset Pin 5-DSBGA -40 to 125 | |
TPS728285180YZUT | Texas Instruments | Single Output LDO, 200mA, Dual Level Fixed with Vset Pin 5-DSBGA -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8465
|
Newark | Termi-Blok Pcb Mount 180 3P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282851-3 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 / $0.9150 | Buy Now |
DISTI #
A98353-ND
|
DigiKey | TERM BLK 3POS TOP ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1314 In Stock |
|
$0.8106 / $1.6200 | Buy Now |
DISTI #
282851-3
|
Avnet Americas | Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 17.5A/Contact - Bulk (Alt: 282851-3) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7611 / $0.8593 | Buy Now |
DISTI #
571-282851-3
|
Mouser Electronics | Fixed Terminal Blocks PCB MOUNT 180 3P RoHS: Compliant | 0 |
|
$0.7670 / $1.0000 | Order Now |
|
Future Electronics | 3 Positions Terminal Block 5.08mm Pitch RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks Container: Box | 0Box |
|
$0.7400 / $0.9050 | Buy Now |
DISTI #
AMP282851-3
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 180 3P.5 | Americas - 0 in Stock |
|
$0.7804 / $0.9300 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 180 3P.5 RoHS: Compliant |
4307 In Stock |
|
$0.7330 / $0.7730 | Buy Now |
DISTI #
58115088
|
Verical | Conn Eurostyle Block HDR 3 POS 5.08mm Solder RA Thru-Hole 17.5A/Contact Min Qty: 200 Package Multiple: 200 Date Code: 1942 | Americas - 4200 |
|
$0.9278 / $1.0334 | Buy Now |
DISTI #
282851-3
|
TTI | Fixed Terminal Blocks PCB MOUNT 180 3P Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$0.6300 / $0.7400 | Buy Now |
DISTI #
AMP282851-3
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 180 3P.5 | 0 |
|
$0.7804 / $0.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282851-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282851-3
TE Connectivity
(282851-3) TERMI-BLOK PCB MOUNT 180 3P.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |