-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KIT,SOCKET, SNAP-LUG, 3/0, YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2828522-5
|
Avnet Americas | Power Connector Receptacle 1 Position Snap-Lug Cable Mount Yellow - Bulk (Alt: 2828522-5) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$55.6370 / $66.9530 | Buy Now |
DISTI #
571-2828522-5
|
Mouser Electronics | Heavy Duty Power Connectors KIT,SOCKET, SNAP-LUG 3/0, YELLOW RoHS: Compliant | 0 |
|
$70.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 Container: Box | 0Box |
|
$60.4500 | Buy Now |
DISTI #
AMP2828522-5
|
Heilind Electronics | KIT,SOCKET, SNAP-LUG, 3/0, YEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KIT,SOCKET, SNAP-LUG, 3/0, YELLOW RoHS: Compliant | 0 |
|
$59.7600 / $175.4000 | Buy Now |
DISTI #
2828522-5
|
Avnet Americas | Power Connector Receptacle 1 Position Snap-Lug Cable Mount Yellow - Bulk (Alt: 2828522-5) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk | 0 |
|
$55.6370 / $66.9530 | Buy Now |
DISTI #
AMP2828522-5
|
Interstate Connecting Components | KIT,SOCKET, SNAP-LUG, 3/0, YEL | 0 |
|
Buy Now | |
DISTI #
000000000005739241
|
Sager | Heavy Duty Power Connectors KIT,SOCKET, SNAP-LUG 3/0, YELLOW Min Qty: 1 | 0 |
|
$64.2900 / $76.1700 | Buy Now |
|
Master Electronics | KIT,SOCKET, SNAP-LUG, 3/0, YELLOW RoHS: Compliant | 0 |
|
$59.7600 / $175.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2828522-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2828522-5
TE Connectivity
KIT,SOCKET, SNAP-LUG, 3/0, YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Current | 250 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |