-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282857-4) TERMI-BLOK PCB MOUNT 90 4P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H8490
|
Newark | Termi-Blok Pcb Mount 90 4P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282857-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$1.3800 / $2.0600 | Buy Now |
DISTI #
A98361-ND
|
DigiKey | TERM BLK 4P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
939 In Stock |
|
$1.1613 / $1.9800 | Buy Now |
DISTI #
12H8490
|
Avnet Americas | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 12H8490) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 2 Partner Stock |
|
$1.3800 | Buy Now |
DISTI #
282857-4
|
Avnet Americas | Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282857-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0530 | Buy Now |
DISTI #
571-282857-4
|
Mouser Electronics | Fixed Terminal Blocks 4P SIDE ENTRY 5.08mm RoHS: Compliant | 771 |
|
$1.1200 / $1.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 600 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.0500 | Buy Now |
DISTI #
AMP282857-4
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 4P.5 | Americas - 0 in Stock |
|
$1.1246 / $1.3201 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 4P.5 RoHS: Compliant |
900 In Stock |
|
$1.0900 / $1.5200 | Buy Now |
DISTI #
282857-4
|
TTI | Fixed Terminal Blocks 4P SIDE ENTRY 5.08mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 600 Container: Each | Americas - 0 |
|
$0.9800 / $1.0900 | Buy Now |
DISTI #
AMP282857-4
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 4P.5 | 0 |
|
$1.1246 / $1.3201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282857-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282857-4
TE Connectivity
(282857-4) TERMI-BLOK PCB MOUNT 90 4P.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |