-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282857-7) TERMI-BLOK PCB MOUNT 90 7P.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15H7163
|
Newark | Termi-Blok Pcb Mount 90 7P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 282857-7 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 / $2.9500 | Buy Now |
DISTI #
A135933-ND
|
DigiKey | TERM BLK 7P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
370 In Stock |
|
$2.5042 / $3.1300 | Buy Now |
DISTI #
282857-7
|
Avnet Americas | Conn Terminal Block 7 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: 282857-7) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 17 Weeks, 6 Days Container: Bulk | 0 |
|
$2.2887 / $2.7543 | Buy Now |
DISTI #
571-282857-7
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 7P.5 RoHS: Compliant | 716 |
|
$2.5100 / $4.3000 | Buy Now |
|
Future Electronics | TERMI-BLOK PCB MOUNT 90 7P.5 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 18 Weeks Container: Box | 0Box |
|
$2.2900 | Buy Now |
DISTI #
AMP282857-7
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 7P.5 | Americas - 0 in Stock |
|
$2.2018 / $2.8950 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 7P.5 RoHS: Compliant | 0 |
|
$2.4100 / $5.0400 | Buy Now |
DISTI #
AMP282857-7
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 7P.5 | 0 |
|
$2.2018 / $2.8950 | Buy Now |
DISTI #
282857-7
|
Avnet Abacus | (Alt: 282857-7) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TERMI-BLOK PCB MOUNT 90 7P.5 RoHS: Compliant | 0 |
|
$2.4100 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282857-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282857-7
TE Connectivity
(282857-7) TERMI-BLOK PCB MOUNT 90 7P.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 24 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |